Part Details for MAX17613AATP+ by Maxim Integrated Products
Overview of MAX17613AATP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17613AATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6915
|
Newark | Power Load Sw, -40 To 125Deg C, Power Load Switch Type:High Side, Input Voltage:60V, Current Limit:3A, On State Resistance:0.13Ohm, No. Of Pins:20Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active High, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17613AATP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$3.8400 / $6.7700 | Buy Now |
DISTI #
MAX17613AATP+-ND
|
DigiKey | IC CURRENT LIMIT OV, UV, RP 20TQ Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2621 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for MAX17613AATP+
MAX17613AATP+ CAD Models
MAX17613AATP+ Part Data Attributes
|
MAX17613AATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17613AATP+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |