Datasheets
MAX1773AEUP+ by:

Power Source Selector for Dual-Battery Systems, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Part Details for MAX1773AEUP+ by Analog Devices Inc

Overview of MAX1773AEUP+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MAX1773AEUP+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Power Source Selector for Dual Package Multiple: 1 3683
Buy Now

Part Details for MAX1773AEUP+

MAX1773AEUP+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1773AEUP+ Part Data Attributes

MAX1773AEUP+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1773AEUP+ Analog Devices Inc Power Source Selector for Dual-Battery Systems, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 20-TSSOP_4.4-4.4_MM
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Date Of Intro 2000-10-23
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM 4.75V 19V BATTERY SUPPLY
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 28 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX1773AEUP+

This table gives cross-reference parts and alternative options found for MAX1773AEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1773AEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1773AEUP 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, TSSOP-20 Rochester Electronics LLC MAX1773AEUP+ vs MAX1773AEUP
Part Number Description Manufacturer Compare
MAX1773AEUP 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, TSSOP-20 Rochester Electronics LLC MAX1773AEUP+ vs MAX1773AEUP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1773AEUP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1773AEUP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1773AEUP+ would you like to use for your alert(s)?
  • Please alert me when MAX1773AEUP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1773AEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1773AEUP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1773AEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1773AEUP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1773AEUP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: