Part Details for MAX1792EUA18+ by Maxim Integrated Products
Overview of MAX1792EUA18+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1792EUA18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1792EUA18+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
156 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 67 |
|
RFQ | |
|
LCSC | 500mA null 1.25V5V Positive electrode 5.5V uMAX-8-EP Linear Voltage Regulators (LDO) ROHS | 44 |
|
$1.8582 / $2.3484 | Buy Now |
|
Sense Electronic Company Limited | SOP | 817 |
|
RFQ |
Part Details for MAX1792EUA18+
MAX1792EUA18+ CAD Models
MAX1792EUA18+ Part Data Attributes:
|
MAX1792EUA18+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA18+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | POWER, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0097% | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max | 0.018% | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX1792EUA18+
This table gives cross-reference parts and alternative options found for MAX1792EUA18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1792EUA18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1792EUA18-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1792EUA18+ vs MAX1792EUA18-T |
MAX1792EUA18+T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1792EUA18+ vs MAX1792EUA18+T |
MAX1792EUA18 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1792EUA18+ vs MAX1792EUA18 |