Part Details for MAX1806EUA08+T by Analog Devices Inc
Overview of MAX1806EUA08+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1806EUA08+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1806EUA08T
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low-Voltage Linear Regulator in MAX RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Analog Devices Inc | 500mA, Low-Voltage Linear Regu Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$1.8700 / $2.2299 | Buy Now |
|
Ameya Holding Limited | 500mA, Low-Voltage Linear Regulator in µMAX | 22500 |
|
RFQ | |
DISTI #
3920830
|
Farnell | LINEAR REGULATOR, 500MA, UMAX-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.2226 | Buy Now |
Part Details for MAX1806EUA08+T
MAX1806EUA08+T CAD Models
MAX1806EUA08+T Part Data Attributes:
|
MAX1806EUA08+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1806EUA08+T
Analog Devices Inc
500mA, Low-Voltage Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Package Description | POWER, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-06-18 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00644% | |
Line Regulation-Max (%/V) | 0.175 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for MAX1806EUA08+T
This table gives cross-reference parts and alternative options found for MAX1806EUA08+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1806EUA08+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1806EUA08+T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1806EUA08+T vs MAX1806EUA08+T |
MAX1806EUA08 | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1806EUA08+T vs MAX1806EUA08 |