Part Details for MAX1806EUA18 by Maxim Integrated Products
Overview of MAX1806EUA18 by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1806EUA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1806EUA18-ND
|
DigiKey | IC REG LINEAR 500MA LOW VOLT Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
402 In Stock |
|
$2.1000 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 4.5V MAX, CMOS, PDSO8 | 40 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 4.5V MAX, CMOS, PDSO8 | 32 |
|
$2.7000 / $4.0500 | Buy Now |
|
Rochester Electronics | MAX1806 500mA, Low-Voltage Linear Regulator In Micromax ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 402 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for MAX1806EUA18
MAX1806EUA18 CAD Models
MAX1806EUA18 Part Data Attributes
|
MAX1806EUA18
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1806EUA18
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0113% | |
Line Regulation-Max (%/V) | 0.175 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for MAX1806EUA18
This table gives cross-reference parts and alternative options found for MAX1806EUA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1806EUA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1806EUA18+T | 500mA, Low-Voltage Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1806EUA18 vs MAX1806EUA18+T |
MAX1806EUA18+T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1806EUA18 vs MAX1806EUA18+T |
MAX1818EUT18-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1806EUA18 vs MAX1818EUT18-T |