Part Details for MAX1811ESA+T by Maxim Integrated Products
Overview of MAX1811ESA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1811ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9249
|
Newark | Battery Charger, Li-Ion, 500Ma, Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1811ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4234 |
|
$2.5000 / $5.6000 | Buy Now |
DISTI #
175-MAX1811ESA+TCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$2.6500 / $6.9100 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
LCSC | 6.5V Lithium-ion/Polymer 1 500mA SOIC-8 Battery Management ROHS | 282 |
|
$1.4494 / $2.3988 | Buy Now |
|
Win Source Electronics | IC CHARGER USB LI+ 8-SOIC | 19080 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for MAX1811ESA+T
MAX1811ESA+T CAD Models
MAX1811ESA+T Part Data Attributes
|
MAX1811ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1811ESA+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MA-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1811ESA+T
This table gives cross-reference parts and alternative options found for MAX1811ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1811ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1811ESA+ | USB-Powered Li+ Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1811ESA+T vs MAX1811ESA+ |
MAX1811ESA+T | USB-Powered Li+ Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1811ESA+T vs MAX1811ESA+T |
MAX1811ESA | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 | Maxim Integrated Products | MAX1811ESA+T vs MAX1811ESA |
MAX1811ESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 | Maxim Integrated Products | MAX1811ESA+T vs MAX1811ESA+ |
MAX1811ESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 | Maxim Integrated Products | MAX1811ESA+T vs MAX1811ESA-T |