There are no models available for this part yet.
Overview of MAX1879EUA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1879EUA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2766
|
Newark | Batt Charger, Li-Ion, 2A, Umax-8, Battery Type:Li-Ion, Input Voltage:22V, Battery Charge Voltage:4.2V, Charge Current Max:2A, Battery Ic Case Style:µmax, No. Of Pins:8Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1879EUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.6100 / $4.1800 | Buy Now | |
DISTI #
505-MAX1879EUA+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8UMAX Min Qty: 1 Lead time: 23 Weeks Container: Tube |
200 In Stock |
|
$1.9500 / $5.4900 | Buy Now | |
LCSC | MSOP-8 Battery Management ROHS | 50 |
|
$3.2303 / $4.8469 | Buy Now |
CAD Models for MAX1879EUA+ by Maxim Integrated Products
Part Data Attributes for MAX1879EUA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INPUT VOLTAGE IS SPECIFIED WITH EXTERNAL PMOS FET OFF
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Input Voltage-Max
|
22 V
|
Input Voltage-Min
|
4.4 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
4.4 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX1879EUA+
This table gives cross-reference parts and alternative options found for MAX1879EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1879EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1879EUA-T | Battery Charge Controller, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1879EUA+ vs MAX1879EUA-T |
MAX1879EUA+T | Simple, Efficient, 1-Cell Li+ Pulse Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1879EUA+ vs MAX1879EUA+T |
MAX1879EUA | Battery Charge Controller, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX1879EUA+ vs MAX1879EUA |