Datasheets
MAX1894XEEE by:

Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16

Part Details for MAX1894XEEE by Maxim Integrated Products

Overview of MAX1894XEEE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1894XEEE

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX1894XEEE-ND
DigiKey IC BATT PACK PROTECTOR LI+ Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3088
In Stock
  • 70 $4.3500
$4.3500 Buy Now
Rochester Electronics MAX1894 Advanced Li+ Battery-Pack Protector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3088
  • 1 $4.3900
  • 25 $4.3000
  • 100 $4.1300
  • 500 $3.9500
  • 1,000 $3.7300
$3.7300 / $4.3900 Buy Now

Part Details for MAX1894XEEE

MAX1894XEEE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1894XEEE Part Data Attributes

MAX1894XEEE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1894XEEE Maxim Integrated Products Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO
Analog IC - Other Type BATTERY PROTECTOR
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Nom (Vsup) 4 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX1894XEEE

This table gives cross-reference parts and alternative options found for MAX1894XEEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1894XEEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1894XEEE 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX1894XEEE vs MAX1894XEEE

MAX1894XEEE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1894XEEE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1894XEEE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1894XEEE would you like to use for your alert(s)?
  • Please alert me when MAX1894XEEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1894XEEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1894XEEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1894XEEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1894XEEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1894XEEE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: