Part Details for MAX1901ETJ by Maxim Integrated Products
Overview of MAX1901ETJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1901ETJ
MAX1901ETJ CAD Models
MAX1901ETJ Part Data Attributes:
|
MAX1901ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1901ETJ
Maxim Integrated Products
Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1901ETJ
This table gives cross-reference parts and alternative options found for MAX1901ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1901ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1901ETJ-T | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1901ETJ vs MAX1901ETJ-T |
MAX1901ETJ+T | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1901ETJ vs MAX1901ETJ+T |
MAX1901ETJ-T | 0.2A DUAL SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | Rochester Electronics LLC | MAX1901ETJ vs MAX1901ETJ-T |