-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1909ETIT
|
Mouser Electronics | Battery Management Multichemistry Battery Chargers with Automatic System Power Selector RoHS: Compliant | 2321 |
|
$4.0400 / $7.3000 | Buy Now |
|
Analog Devices Inc | Multichemistry Battery Charger Min Qty: 2500 Package Multiple: 1 | 500 |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
2798915
|
element14 Asia-Pacific | BATTERY CHARGER, MULTI-CHEMISTRY, TQFN28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 529 |
|
$4.6582 / $7.1347 | Buy Now |
DISTI #
2798915RL
|
element14 Asia-Pacific | BATTERY CHARGER, MULTI-CHEMISTRY, TQFN28 RoHS: Compliant Min Qty: 10 Container: Reel | 529 |
|
$4.6582 / $6.4566 | Buy Now |
DISTI #
2798915RL
|
Farnell | BATTERY CHARGER, MULTI-CHEMISTRY, TQFN28 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 529 |
|
$3.7376 / $5.1828 | Buy Now |
DISTI #
2798915
|
Farnell | BATTERY CHARGER, MULTI-CHEMISTRY, TQFN28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 529 |
|
$3.7376 / $5.7310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1909ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1909ETI+T
Analog Devices Inc
Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX1909ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1909ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1909ETI-T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 | Maxim Integrated Products | MAX1909ETI+T vs MAX1909ETI-T |
MAX1909ETI+T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 | Maxim Integrated Products | MAX1909ETI+T vs MAX1909ETI+T |