MAX1922ESA+T
Description: 1A Current-Limited Switch for 2 USB Ports, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX1922ESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1922ESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1922ESAT
Mouser Electronics Power Switch ICs - Power Distribution 1A Current-Limited Switch for 2 USB Port RoHS: Compliant 0
  • 2,500 $1.7000
$1.7000 Order Now
Analog Devices Inc 1A Current-Limited Switch for Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $1.3900
  • 2,500 $1.7085
  • 5,000 $1.6375
$1.3900 / $1.7085 Buy Now

CAD Models for MAX1922ESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1922ESA+T by Analog Devices Inc

MAX1922ESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-12-23
Samacsys Manufacturer
Analog Devices
Additional Feature
UNDERVOLTAGE LOCKOUT
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1922ESA+T
    Analog Devices Inc
    1A Current-Limited Switch for 2 USB Ports, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX1922ESA+T

This table gives cross-reference parts and alternative options found for MAX1922ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1922ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1922ESA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1922ESA+T vs MAX1922ESA+
MAX1922ESA+ 1A Current-Limited Switch for 2 USB Ports, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1922ESA+T vs MAX1922ESA+
Part Number Description Manufacturer Compare
MAX1930ESA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1930ESA+T
MAX1811ESA+ USB-Powered Li+ Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1922ESA+T vs MAX1811ESA+
MAX1810ESA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1810ESA+
MAX1930ESA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC MAX1922ESA+T vs MAX1930ESA
MAX1810ESA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1810ESA+T
MAX1811ESA+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1811ESA+
MAX1811ESA-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1811ESA-T
MAX1811ESA+T USB-Powered Li+ Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1922ESA+T vs MAX1811ESA+T
MAX1922ESA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1922ESA+T vs MAX1922ESA+
MAX1811ESA Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MA-012, SOIC-8 Maxim Integrated Products MAX1922ESA+T vs MAX1811ESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1922ESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1922ESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1922ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX1922ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1922ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1922ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1922ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1922ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1922ESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: