Part Details for MAX1931EUB by Maxim Integrated Products
Overview of MAX1931EUB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1931EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1931EUB-ND
|
DigiKey | SWITCH FOR TWO USB PORTS Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
188549 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | MAX1931 Current-Limited Switch For Single USB Port ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 188549 |
|
$1.1100 / $1.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2488 |
|
RFQ |
Part Details for MAX1931EUB
MAX1931EUB CAD Models
MAX1931EUB Part Data Attributes
|
MAX1931EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1931EUB
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1931EUB
This table gives cross-reference parts and alternative options found for MAX1931EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1931EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1931EUB+T | Current-Limited Switch for Single USB Port, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1931EUB vs MAX1931EUB+T |
MAX1931EUB+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1931EUB vs MAX1931EUB+ |
MAX1931EUB-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1931EUB vs MAX1931EUB-T |