Part Details for MAX1947ETA25+ by Maxim Integrated Products
Overview of MAX1947ETA25+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1947ETA25+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1947 - Low Input/Output Voltage Step-Up DC-DC Converter with RESET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3090 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MAX1947ETA25+
MAX1947ETA25+ CAD Models
MAX1947ETA25+ Part Data Attributes:
|
MAX1947ETA25+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1947ETA25+
Maxim Integrated Products
Switching Regulator, 0.032A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.032 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1947ETA25+
This table gives cross-reference parts and alternative options found for MAX1947ETA25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1947ETA25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1947ETA25 | SWITCHING REGULATOR, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Rochester Electronics LLC | MAX1947ETA25+ vs MAX1947ETA25 |
MAX1947ETA25-T | Switching Regulator, 1A, 2000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229-WEEC, TDFN-8 | Maxim Integrated Products | MAX1947ETA25+ vs MAX1947ETA25-T |
MAX1947ETA25 | Switching Regulator, 0.032A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA25+ vs MAX1947ETA25 |