Part Details for MAX1963AEZT075+T by Analog Devices Inc
Overview of MAX1963AEZT075+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1963AEZT075+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1963AEZT075+T
|
Mouser Electronics | LDO Voltage Regulators Low-Input-Voltage, 300mA LDO Regulators RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Analog Devices Inc | Low-Input-Voltage, 300mA LDO R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0500 / $1.2408 | Buy Now |
Part Details for MAX1963AEZT075+T
MAX1963AEZT075+T CAD Models
MAX1963AEZT075+T Part Data Attributes
|
MAX1963AEZT075+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1963AEZT075+T
Analog Devices Inc
Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-TSOT-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-TSOT-N/A | |
Date Of Intro | 2005-06-17 | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.7688 V | |
Output Voltage1-Min | 0.7313 V | |
Output Voltage1-Nom | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |