Part Details for MAX1976AETT180+ by Maxim Integrated Products
Overview of MAX1976AETT180+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1976AETT180+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1976AETT180+-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6TDFN Min Qty: 281 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
281 In Stock |
|
$1.1600 | Buy Now |
DISTI #
MAX1976AETT180+-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6TDFN Min Qty: 281 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX1976 Low-Input-Voltage, 300mA, LDO Regulator With Reset(Bar) In TDFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 281 |
|
$0.9959 / $1.1700 | Buy Now |