Part Details for MAX1976AEZT100+T by Analog Devices Inc
Overview of MAX1976AEZT100+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX1976AEZT100+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1976AEZT100+T
|
Mouser Electronics | LDO Voltage Regulators Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Analog Devices Inc | Low-Input-Voltage, 300mA LDO R Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$2.2400 / $2.6597 | Buy Now |
DISTI #
3915919
|
Farnell | LINEAR REGULATOR, FIXED, 300MA, TSOT-6 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.6491 | Buy Now |
Part Details for MAX1976AEZT100+T
MAX1976AEZT100+T CAD Models
MAX1976AEZT100+T Part Data Attributes:
|
MAX1976AEZT100+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1976AEZT100+T
Analog Devices Inc
Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-TSOT-N/A | |
Package Description | ROHS COMPLIANT, THIN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-TSOT-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-06-17 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.62 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |