Power Circuits
MAX1976AEZT150+T
Maxim Integrated Products
Description: Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN

Overview of MAX1976AEZT150+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX1976AEZT150+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX1976AEZT150+T-ND
DigiKey IC REG LIN 1.5V 300MA TSOT23-6 Min Qty: 138 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT 52372
In Stock
  • 138 $2.1800
$2.1800 Buy Now
DISTI # MAX1976AEZT150+T-ND
DigiKey IC REG LIN 1.5V 300MA TSOT23-6 Min Qty: 138 Lead time: 7 Weeks Container: Strip Temporarily Out of Stock
Buy Now
Rochester Electronics MAX1976 Low-Input-Voltage, 300mA, LDO Regulator With Reset(Bar) In TDFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 52372
  • 1 $2.2100
  • 25 $2.1600
  • 100 $2.0700
  • 500 $1.9900
  • 1,000 $1.8800
$1.8800 / $2.2100 Buy Now

CAD Models for MAX1976AEZT150+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1976AEZT150+T by Maxim Integrated Products

MAX1976AEZT150+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
4 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.62 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0036%
Load Regulation-Max
0.0045%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.5375 V
Output Voltage1-Min
1.4625 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. MAX1976AEZT150+T
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN
    VS

Alternate Parts for MAX1976AEZT150+T

This table gives cross-reference parts and alternative options found for MAX1976AEZT150+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1976AEZT150+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1963EZT150-T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150-T
MAX1976AEZT150-T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976AEZT150-T
MAX1976EZT150 Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150
MAX1963EZT150+ Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150+
MAX1976EZT150+T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150+T
MAX1963EZT150 Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150
MAX1976EZT150+ Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150+
Part Number Description Manufacturer Compare
MAX1976EZT150 Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150
MAX1976EZT150+T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150+T
MAX1976AEZT150-T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976AEZT150-T
MAX1963AEZT150-T Fixed Positive LDO Regulator, 1.5V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963AEZT150-T
MAX1963EZT150+ Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150+
MAX1976EZT150+ Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1976EZT150+
MAX1963EZT150 Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150
MAX1963EZT150-T Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1976AEZT150+T vs MAX1963EZT150-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1976AEZT150+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1976AEZT150+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1976AEZT150+T would you like to use for your alert(s)?
  • Please alert me when MAX1976AEZT150+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1976AEZT150+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1976AEZT150+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1976AEZT150+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1976AEZT150+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1976AEZT150+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: