Part Details for MAX20010EATPA/V+ by Maxim Integrated Products
Overview of MAX20010EATPA/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20010EATPA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8457
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, 125Degc Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20010EATPA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$8.1000 | Buy Now |
DISTI #
505-MAX20010EATPA/V+-ND
|
DigiKey | IC REG BUCK ADJ 6A 20TQFN Min Qty: 75 Lead time: 22 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.7851 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ |
Part Details for MAX20010EATPA/V+
MAX20010EATPA/V+ CAD Models
MAX20010EATPA/V+ Part Data Attributes
|
MAX20010EATPA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20010EATPA/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 11.64A, 2400kHz Switching Freq-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.64 A | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX20010EATPA/V+
This table gives cross-reference parts and alternative options found for MAX20010EATPA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20010EATPA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20010DATPT/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010DATPT/V+ |
MAX20010CATPJ/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010CATPJ/V+ |
MAX20010CATPQ/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010CATPQ/V+ |
MAX20010DATPR/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010DATPR/V+ |
MAX20010CATPU/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010CATPU/V+ |
MAX20010DATPO/VY+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010DATPO/VY+ |
MAX20010CATPL/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010EATPA/V+ vs MAX20010CATPL/V+ |
MAX20010DATPN/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010DATPN/V+ |
MAX20010CATPM/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010CATPM/V+ |
MAX20010DATPP/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010EATPA/V+ vs MAX20010DATPP/V+ |