Part Details for MAX20019ATBC/V+ by Analog Devices Inc
Results Overview of MAX20019ATBC/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20019ATBC/V+ Information
MAX20019ATBC/V+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20019ATBC/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 3.2MHz, 500mA Dual Converter f Package Multiple: 1 | 79 |
|
Buy Now |
US Tariff Estimator: MAX20019ATBC/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX20019ATBC/V+
MAX20019ATBC/V+ Part Data Attributes
|
|
MAX20019ATBC/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20019ATBC/V+
Analog Devices Inc
Dual Switching Controller, Current-mode, 0.5A, 3400kHz Switching Freq-Max, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-LFCSP-3X2X0.75 | |
| Package Description | Hwson, Solcc10,.08,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-07-03 | |
| Additional Feature | It Has 1.2v Buck2 Output Voltage | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 3.399 V | |
| Output Voltage-Min | 3.201 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HWSON | |
| Package Equivalence Code | SOLCC10,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3400 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
MAX20019ATBC/V+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX20019ATBC/V+ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate. Additionally, it is recommended to use a low-ESR capacitor for the input and output capacitors, and to place them as close as possible to the device.
-
To optimize the performance of the MAX20019ATBC/V+, it is recommended to follow the layout guidelines, use a low-impedance power supply, and to minimize the noise on the input and output lines. Additionally, it is recommended to use a ferrite bead or a pi-filter to filter out high-frequency noise on the input lines.
-
The maximum operating temperature range for the MAX20019ATBC/V+ is -40°C to +125°C. However, it is recommended to operate the device within the recommended operating temperature range of -20°C to +85°C for optimal performance and reliability.
-
Yes, the MAX20019ATBC/V+ is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing and qualification to ensure its reliability and performance. Additionally, it is recommended to follow the recommended operating conditions and to implement proper fault detection and correction mechanisms in the system design.
-
To troubleshoot issues with the MAX20019ATBC/V+, it is recommended to follow a systematic approach, starting with a visual inspection of the board and the device. Check for any signs of physical damage, overheating, or electrical overstress. Then, use a oscilloscope or a logic analyzer to check the input and output signals, and to verify that the device is operating within the recommended specifications. If the issue persists, it is recommended to consult the datasheet and the application notes, and to contact Analog Devices' technical support for further assistance.