-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Hi-Speed USB 2.0 Protector, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20046GTCA/V+
|
Mouser Electronics | USB Interface IC Automotive Hi-Speed USB 2.0 Protectors RoHS: Compliant | 68 |
|
$2.3500 / $4.4500 | Buy Now |
|
Analog Devices Inc | Automotive Hi-Speed USB 2.0 Pr Min Qty: 1 Package Multiple: 1 | 305 |
|
$1.6600 / $4.6200 | Buy Now |
DISTI #
3221492
|
element14 Asia-Pacific | HI-SPEED PROTECTOR, AEC-Q100, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5050 / $4.8031 | Buy Now |
DISTI #
3221492RL
|
element14 Asia-Pacific | HI-SPEED PROTECTOR, AEC-Q100, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.5050 / $3.4435 | Buy Now |
DISTI #
3221492RL
|
Farnell | HI-SPEED PROTECTOR, AEC-Q100, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.3356 / $3.2020 | Buy Now |
DISTI #
3221492
|
Farnell | HI-SPEED PROTECTOR, AEC-Q100, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3356 / $4.4703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20046GTCA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20046GTCA/V+
Analog Devices Inc
Automotive Hi-Speed USB 2.0 Protector, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | USB supply voltage is 4.75 to 5.5v and nominal 5v | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,0.8SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +5.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |