-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20049ATEF/VY+
|
Mouser Electronics | Power Management Specialized - PMIC Mini PMIC for remote camera power. AP91 RoHS: Compliant | 265 |
|
$2.1800 / $4.2100 | Buy Now |
|
Analog Devices Inc | Mini PMIC for remote camera po Min Qty: 1 Package Multiple: 1 | 744 |
|
$2.1200 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20049ATEF/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20049ATEF/VY+
Analog Devices Inc
Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX20049ATEF/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20049ATEF/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20049ATEF/VY+ | Switching Regulator, | Maxim Integrated Products | MAX20049ATEF/VY+ vs MAX20049ATEF/VY+ |
MAX20049ATEG/VY+ | Switching Regulator, | Maxim Integrated Products | MAX20049ATEF/VY+ vs MAX20049ATEG/VY+ |
MAX20049ATEE/VY+ | Switching Regulator, | Maxim Integrated Products | MAX20049ATEF/VY+ vs MAX20049ATEE/VY+ |
MAX20049ATEG/VY+ | Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX20049ATEF/VY+ vs MAX20049ATEG/VY+ |