-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Backup Battery Charger and Boost Controller, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20095ATIAVY+T
|
Mouser Electronics | Battery Management Automotive Intelligent Backup Battery Charger and Boost Controller RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Analog Devices Inc | Automotive Intelligent Backup Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.6900 / $4.2672 | Buy Now |
DISTI #
3916626
|
Farnell | BATTERY CHARGER, LI-ION, NIMH, 1A RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.3084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20095ATIA/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20095ATIA/VY+T
Analog Devices Inc
Backup Battery Charger and Boost Controller, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP_SS-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |