Part Details for MAX2010ETI+T by Analog Devices Inc
Overview of MAX2010ETI+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2010ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2010ETIT
|
Mouser Electronics | RF Front End 500MHz to 1100MHz Adjustable RF Predistorter RoHS: Compliant | 0 |
|
$17.6700 | Order Now |
|
Analog Devices Inc | 500MHz to 1100MHz Adjustable R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$16.6700 / $17.6764 | Buy Now |
Part Details for MAX2010ETI+T
MAX2010ETI+T CAD Models
MAX2010ETI+T Part Data Attributes
|
MAX2010ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2010ETI+T
Analog Devices Inc
500MHz to 1100MHz Adjustable RF Predistorter, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-08-31 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0121 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2010ETI+T
This table gives cross-reference parts and alternative options found for MAX2010ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2010ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2010ETI | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2010ETI+T vs MAX2010ETI |
MAX2010ETI+GH7 | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2010ETI+T vs MAX2010ETI+GH7 |
MAX2010ETI+TGH7 | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2010ETI+T vs MAX2010ETI+TGH7 |
MAX2010ETI+T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX2010ETI+T vs MAX2010ETI+T |
MAX2010ETI+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2010ETI+T vs MAX2010ETI+ |