| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST232EBTR | STMicroelectronics | $0.8311 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202IDWR vs ST232EBTR |
| MAX202CDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202CDWRE4 |
| MAX202CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202CDWG4 |
| MAX202IDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202IDRE4 |
| MAX202CPWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202CPWG4 |
| MAX202CPWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202CPWRG4 |
| MAX202IDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202IDWR vs MAX202IDWRE4 |
| ST232ECW | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202IDWR vs ST232ECW |
| ST202EATR | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202IDWR vs ST202EATR |
| ST232EATR | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202IDWR vs ST232EATR |
Part Details for MAX202IDWR by Texas Instruments
Results Overview of MAX202IDWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX202IDWR Information
MAX202IDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX202IDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18484-1-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 1 Container: Cut Tape |
1372 Cut Tape |
|
$0.8583 / $1.6200 | Buy Now |
|
DISTI #
296-18484-2-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 2000 Container: Tape & Reel |
1372 Tape & Reel |
|
$0.7739 / $0.8134 | Buy Now |
|
DISTI #
296-18484-6-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.8583 / $1.6200 | Buy Now |
|
DISTI #
93851855
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 10 |
|
$0.7263 / $1.4576 | Buy Now |
|
DISTI #
595-MAX202IDWR
|
Mouser Electronics | RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IDW RoHS: Compliant | 1829 |
|
$0.7860 / $1.6200 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 100 |
|
RFQ | |
|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 4 |
|
$1.0950 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 120kbps 4.5V - 5.5V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$0.5905 / $0.9524 | Buy Now |
|
DISTI #
MAX202IDWR
|
TME | IC: interface, receiver,line driver, RS232, 120kbps, SOIC16, ESD Min Qty: 1 | 1111 |
|
$0.7520 / $1.4400 | Buy Now |
|
|
Chip Stock | EAR99 MAX202 Tape &, Reel (TR) RS232 interface transceiver 5V 15mA 420.395078mg 120Kbps | 162500 |
|
RFQ |
US Tariff Estimator: MAX202IDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX202IDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX202IDWR Part Data Attributes
|
|
MAX202IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX202IDWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX202IDWR
This table gives cross-reference parts and alternative options found for MAX202IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX202IDWR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX202IDWR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a layout guide in the datasheet and application notes.
-
To ensure proper power and decoupling, use a high-quality power supply, add decoupling capacitors (e.g., 0.1 μF and 10 μF) close to the device, and follow the recommended power-up sequence. Additionally, ensure the input voltage is within the specified range (2.7 V to 5.5 V).
-
The MAX202IDWR can support data rates up to 100 Mbps, but the actual achievable data rate depends on the specific application, cable length, and noise environment. TI provides guidelines for data rate selection in the datasheet and application notes.
-
To prevent ESD damage and latch-up, use ESD protection devices (e.g., TVS diodes) on the input lines, ensure proper PCB layout and routing, and follow the recommended handling and storage procedures. TI provides ESD protection guidelines in the datasheet and application notes.
-
The MAX202IDWR has a maximum junction temperature of 150°C. Ensure proper thermal design, including heat sinking and airflow, to prevent overheating. TI provides thermal design guidelines in the datasheet and application notes.