Part Details for MAX20310BEWE+T by Analog Devices Inc
Overview of MAX20310BEWE+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20310BEWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20310BEWE+T
|
Mouser Electronics | Power Management Specialized - PMIC Ultra-Low Quiescent Current PMIC with SIMO Buck-Boost for Wearable Applications RoHS: Compliant | 1248 |
|
$2.5100 / $5.0100 | Buy Now |
Part Details for MAX20310BEWE+T
MAX20310BEWE+T CAD Models
MAX20310BEWE+T Part Data Attributes
|
MAX20310BEWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20310BEWE+T
Analog Devices Inc
Ultra-Low Quiescent Current PMIC with SIMO Buck-Boost for Wearable Applications, 16-WLCSP-N/A, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-WLCSP-N/A | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e2 | |
Length | 1.617 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.617 mm |