Part Details for MAX20313EVKIT# by Analog Devices Inc
Overview of MAX20313EVKIT# by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20313EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20313EVKIT#
|
Mouser Electronics | Power Management IC Development Tools Evkit for 500mA to 6A Adjustable Current-Limit Switches RoHS: Compliant | 6 |
|
$82.7100 | Buy Now |
|
Analog Devices Inc | Evkit for 500mA to 6A Adjustab Min Qty: 1 Package Multiple: 1 | 13 |
|
$74.6600 / $81.8900 | Buy Now |
DISTI #
2786351
|
element14 Asia-Pacific | EVAL BOARD, ADJ CURRENT-LIMIT SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$87.3689 | Buy Now |
DISTI #
2786351
|
Farnell | EVAL BOARD, ADJ CURRENT-LIMIT SWITCH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$80.5903 | Buy Now |
Part Details for MAX20313EVKIT#
MAX20313EVKIT# CAD Models
MAX20313EVKIT# Part Data Attributes:
|
MAX20313EVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX20313EVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |