-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MUX Switch for USB Type-C Audio Adapter Accessories, 25-WLCSP-N/A, 25 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20328AEWA+
|
Mouser Electronics | USB Interface IC MUX Switch USB TypeC Audio Adptr Accessr RoHS: Compliant | 29 |
|
$3.1000 / $3.8100 | Buy Now |
|
Analog Devices Inc | MUX Switch for the USB Type-C Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2903932
|
element14 Asia-Pacific | USB TYPE-C AUDIO SWITCH, USB 2.0, WLP25 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$2.8210 / $3.9360 | Buy Now |
DISTI #
2903932
|
Farnell | USB TYPE-C AUDIO SWITCH, USB 2.0, WLP25 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 100 |
|
$1.7578 / $2.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20328AEWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20328AEWA+
Analog Devices Inc
MUX Switch for USB Type-C Audio Adapter Accessories, 25-WLCSP-N/A, 25 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Date Of Intro | 2018-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |