-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wearable Power-Management Solution, 63-WLCSP-N/A, 63 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20356AEWY+T
|
Mouser Electronics | Power Management Specialized - PMIC Derivative Wearable PMIC RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
Analog Devices Inc | Derivative Wearable PMIC Min Qty: 2000 Package Multiple: 1 | 6000 |
|
$5.5200 / $7.1363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20356AEWY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20356AEWY+T
Analog Devices Inc
Wearable Power-Management Solution, 63-WLCSP-N/A, 63 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 63-WLCSP-N/A | |
Pin Count | 63 | |
Manufacturer Package Code | 63-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-06-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |