Part Details for MAX20360AEWZ+ by Maxim Integrated Products
Overview of MAX20360AEWZ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20360AEWZ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1042
|
Newark | Power Management Ic, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20360AEWZ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$10.8000 | Buy Now |
DISTI #
505-MAX20360AEWZ+-ND
|
DigiKey | IC BATT FUEL LI-ION 1C 72WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 431 |
|
$18.9384 | Buy Now |
|
Chip1Cloud | IC BATT FUEL LI-ION 1C 72WLP / Battery Fuel Gauge IC Lithium Ion 72-WLP (4.88x4.19) | 18415 |
|
RFQ |
Part Details for MAX20360AEWZ+
MAX20360AEWZ+ CAD Models
MAX20360AEWZ+ Part Data Attributes:
|
MAX20360AEWZ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20360AEWZ+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 7 Channel, +2.4V, WLP-72
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-72 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-XBGA-B72 | |
JESD-609 Code | e2 | |
Length | 4.878 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA72,8X9,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.188 mm |