Part Details for MAX20408AFOD/VY+ by Analog Devices Inc
Overview of MAX20408AFOD/VY+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX20408AFOD/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20408AFOD/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V Fully Sync 8A & 10A Buck in P90 RoHS: Compliant | 597 |
|
$3.4300 / $6.5100 | Buy Now |
|
Analog Devices Inc | 36V Fully Sync 8A & 10A Buck i Min Qty: 1 Package Multiple: 1 | 646 |
|
$2.4300 / $6.5000 | Buy Now |
|
Ameya Holding Limited | 646 |
|
RFQ | ||
DISTI #
3926223
|
Farnell | SWITCHING REGULATOR, 3.3V, SWFC2QFN-17 RoHS: Compliant Min Qty: 420 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$4.0828 | Buy Now |
Part Details for MAX20408AFOD/VY+
MAX20408AFOD/VY+ CAD Models
MAX20408AFOD/VY+ Part Data Attributes:
|
MAX20408AFOD/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20408AFOD/VY+
Analog Devices Inc
Automotive 36V, 8A/10A Fully-Integrated Buck Converter with 10µA Quiescent Current and Dual-Phase Capability, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | AVERAGE CURRENT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XQCC-N17 | |
JESD-609 Code | e3 | |
Length | 3.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2275 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |