Filter Your Search
1 - 2 of 2 results
|
MAX20408AFOD/VY+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 3.3 V | 36 V | 3 V | 800 mV | 6 V | 8 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | AVERAGE CURRENT | PULSE WIDTH MODULATION | 1 | R-XQCC-N17 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 17 | UNSPECIFIED | VQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | QUAD | 3.5 mm | 3.75 mm | 800 µm | ANALOG DEVICES INC | 17-LFCSP_SS-3.5X3.5X0.75 | 17 | 17-LFCSP_SS-3.5X3.5X0.75 | compliant | 2021-09-03 | Analog Devices | |||
|
MAX20408AFOD/VY+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.3 V | 36 V | 3 V | 800 mV | 6 V | 8 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | AVERAGE CURRENT | PULSE WIDTH MODULATION | 1 | R-XQCC-N17 | 125 °C | -40 °C | AEC-Q100 | 17 | UNSPECIFIED | VQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 3.5 mm | 3.75 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | unknown | FC2QFN-17 |