Part Details for MAX20430ATIA/VY+ by Maxim Integrated Products
Overview of MAX20430ATIA/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX20430ATIA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4941
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20430ATIA/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8800 / $6.1400 | Buy Now |
DISTI #
505-MAX20430ATIA/VY+-ND
|
DigiKey | HV, ASIL PMIC FOR AUTOMOTIVE COM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
271 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
Part Details for MAX20430ATIA/VY+
MAX20430ATIA/VY+ CAD Models
MAX20430ATIA/VY+ Part Data Attributes
|
MAX20430ATIA/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20430ATIA/VY+
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |