Part Details for MAX20461AATJA/V+ by Maxim Integrated Products
Overview of MAX20461AATJA/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20461AATJA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9716
|
Newark | Dc-Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20461AATJA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2600 / $5.7600 | Buy Now |
DISTI #
505-MAX20461AATJA/V+-ND
|
DigiKey | IC REG BUCK ADJ 3A 32TQFN Min Qty: 1 Lead time: 27 Weeks Container: Tray |
980 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ |
Part Details for MAX20461AATJA/V+
MAX20461AATJA/V+ CAD Models
MAX20461AATJA/V+ Part Data Attributes:
|
MAX20461AATJA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20461AATJA/V+
Maxim Integrated Products
Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |