Telecommunication Circuits
MAX2051ETP+T
Description: RF and Baseband Circuit, BICMOS, ROHS COMPLIANT, TQFN-20

Overview of MAX2051ETP+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX2051ETP+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX2051ETP+T-ND
DigiKey IC MIXER 850MHZ-1.55GHZ 20TQFN Min Qty: 2500 Lead time: 38 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $26.8875
$26.8875 Buy Now
Bristol Electronics   7051
RFQ
Quest Components RF AND BASEBAND CIRCUIT, BICMOS 5640
  • 1 $22.0000
  • 285 $17.0500
  • 588 $16.5000
$16.5000 / $22.0000 Buy Now

CAD Models for MAX2051ETP+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2051ETP+T by Maxim Integrated Products

MAX2051ETP+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
ROHS COMPLIANT, TQFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.13 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX2051ETP+T
    Maxim Integrated Products
    RF and Baseband Circuit, BICMOS, ROHS COMPLIANT, TQFN-20
    VS

Alternate Parts for MAX2051ETP+T

This table gives cross-reference parts and alternative options found for MAX2051ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2051ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX2051ETP+ SiGe, High-Linearity, 850MHz to 1550MHz Up/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX2051ETP+T vs MAX2051ETP+
MAX2051ETP+T SiGe, High-Linearity, 850MHz to 1550MHz Up/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX2051ETP+T vs MAX2051ETP+T
Part Number Description Manufacturer Compare
MAX2051ETP+ SiGe, High-Linearity, 850MHz to 1550MHz Up/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX2051ETP+T vs MAX2051ETP+
MAX2051ETP+T SiGe, High-Linearity, 850MHz to 1550MHz Up/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX2051ETP+T vs MAX2051ETP+T

Related Parts for MAX2051ETP+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2051ETP+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2051ETP+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2051ETP+T would you like to use for your alert(s)?
  • Please alert me when MAX2051ETP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2051ETP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2051ETP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2051ETP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2051ETP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2051ETP+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: