Part Details for MAX2055EUP+TD by Analog Devices Inc
Overview of MAX2055EUP+TD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2055EUP+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2055EUP+TD
|
Mouser Electronics | RF Mixer Digitally Controlled, Variable-Gain, Differential ADC Driver/Amplifier RoHS: Compliant | 2486 |
|
$8.9900 / $14.8100 | Buy Now |
|
Analog Devices Inc | Digitally Controlled, Variable Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.9200 / $9.0014 | Buy Now |
DISTI #
3924911
|
Farnell | VARIABLE GAIN AMP, TSSOP-EP-20, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$9.2918 | Buy Now |
Part Details for MAX2055EUP+TD
MAX2055EUP+TD CAD Models
MAX2055EUP+TD Part Data Attributes:
|
MAX2055EUP+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2055EUP+TD
Analog Devices Inc
Digitally Controlled, Variable-Gain, Differential ADC Driver/Amplifier, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2003-05-19 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX2055EUP+TD
This table gives cross-reference parts and alternative options found for MAX2055EUP+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2055EUP+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2055EUP+D | Baseband Circuit, BICMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX2055EUP+TD vs MAX2055EUP+D |
MAX2055EUP+TD | Baseband Circuit, BICMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX2055EUP+TD vs MAX2055EUP+TD |
MAX2055EUP-D | Baseband Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX2055EUP+TD vs MAX2055EUP-D |