Part Details for MAX20745EPL+T by Maxim Integrated Products
Overview of MAX20745EPL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20745EPL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX20745EPL+TCT-ND
|
DigiKey | IC REG BUCK ADJ 25A 15FCQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$4.9692 / $7.1700 | Buy Now |
Part Details for MAX20745EPL+T
MAX20745EPL+T CAD Models
MAX20745EPL+T Part Data Attributes:
|
MAX20745EPL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20745EPL+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ OUTPUT VOLTAGE FROM 0.65V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBCC-N15 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.955 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.15 mm |
Alternate Parts for MAX20745EPL+T
This table gives cross-reference parts and alternative options found for MAX20745EPL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20745EPL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20730EPL+T | Integrated, Step-Down Switching Regulator with PMBus, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C | Analog Devices Inc | MAX20745EPL+T vs MAX20730EPL+T |
MAX20730EPL+ | Integrated, Step-Down Switching Regulator with PMBus, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C | Analog Devices Inc | MAX20745EPL+T vs MAX20730EPL+ |
MAX20745EPL+ | Integrated, Step-Down Switching Regulator, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C | Analog Devices Inc | MAX20745EPL+T vs MAX20745EPL+ |