Filter Your Search
1 - 2 of 2 results
|
MAX20745EPL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 4.5 V | 50 A | YES | BUCK | 900 kHz | ADJ OUTPUT VOLTAGE FROM 0.65V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XBCC-N15 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | BOTTOM | 4.15 mm | 6 mm | 955 µm | ANALOG DEVICES INC | 15-LFCSP-4.15X6X0.95 | 15 | 15-LFCSP-4.15X6X0.95 | compliant | 2017-03-29 | ||||
|
MAX20745EPL+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 16 V | 4.5 V | 50 A | YES | BUCK | 900 kHz | ADJ OUTPUT VOLTAGE FROM 0.65V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XBCC-N15 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | BOTTOM | 4.15 mm | 6 mm | 955 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 |