| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX207ECAG+ | Analog Devices Inc | $5.0922 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs MAX207ECAG+ |
| HIN206EIA | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs HIN206EIA |
| ADM207EARS | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs ADM207EARS |
| SP206CA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs SP206CA-L |
| SP207ECA | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs SP207ECA |
| MAX206ECAG+T | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs MAX206ECAG+T |
| MAX207IDBG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO24 | MAX207IDBR vs MAX207IDBG4 |
| SP207ECA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs SP207ECA |
| SP206CA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs SP206CA |
| HIN207CA-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDBR vs HIN207CA-T |
Part Details for MAX207IDBR by Texas Instruments
Results Overview of MAX207IDBR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX207IDBR Information
MAX207IDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX207IDBR | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP -40 to 85 |
Price & Stock for MAX207IDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18488-6-ND
|
DigiKey | IC TXRX 24-SSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.9217 / $3.3200 | Buy Now |
|
DISTI #
296-18488-2-ND
|
DigiKey | IC TXRX 24-SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7481 / $1.7847 | Buy Now |
|
DISTI #
296-18488-1-ND
|
DigiKey | IC TXRX 24-SSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.9217 / $3.3200 | Buy Now |
|
DISTI #
86000356
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1401 | Americas - 6000 |
|
$1.6625 / $1.9750 | Buy Now |
|
DISTI #
85991843
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1001 | Americas - 1970 |
|
$1.6625 / $1.9750 | Buy Now |
|
DISTI #
595-MAX207IDBR
|
Mouser Electronics | RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDB RoHS: Compliant | 912 |
|
$1.7100 / $3.3700 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 120kbps 4.5V - 5.5V 24-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 7970 |
|
$1.3300 / $1.6600 | Buy Now |
US Tariff Estimator: MAX207IDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX207IDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX207IDBR Part Data Attributes
|
|
MAX207IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX207IDBR
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 10000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for MAX207IDBR
This table gives cross-reference parts and alternative options found for MAX207IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX207IDBR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the RF signals.
-
Optimizing performance requires careful consideration of the device's operating conditions, such as input power, frequency, and load impedance. TI provides application notes and simulation models to help with this process. Additionally, engineers can use simulation tools like SPICE or ADS to model the device's behavior and optimize their design.
-
The MAX207IDBR is rated for operation from -40°C to +85°C, but it's essential to consider the device's thermal characteristics, such as thermal resistance and power dissipation, to ensure reliable operation in extreme temperatures.
-
To ensure EMC, engineers should follow proper PCB design and layout practices, such as using shielding, filtering, and grounding techniques. Additionally, they should consider the device's electromagnetic radiation characteristics and take steps to minimize emissions and susceptibility to external interference.
-
Texas Instruments provides reliability data, such as MTBF (mean time between failures) and FIT (failures in time), for the MAX207IDBR. Engineers should also consider the device's quality metrics, such as defect density and ppm (parts per million) rates, to ensure the device meets their application's reliability requirements.