-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Output 6A, 3Mhz, 2.7V to 16V, Step-Down Switching Regulator, 21-LFCSP-3.5X4.6X0.88, 21 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20812AFHT
|
Mouser Electronics | Switching Voltage Regulators 30A, 6.5-14V Integrated Switching Regulator RoHS: Compliant | 1791 |
|
$3.6000 / $6.5900 | Buy Now |
DISTI #
V36:1790_26341336
|
Arrow Electronics | Conv DC-DC 2.7V to 16V Step Down Dual-Out 0.5V to 5.8V 6A/6A 21-Pin FC2QFN T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2219 | Americas - 10000 |
|
$3.8097 | Buy Now |
|
Analog Devices Inc | 30A, 6.5-14V Integrated Switch Min Qty: 1 Package Multiple: 1 | 897927 |
|
$3.5976 / $6.5900 | Buy Now |
DISTI #
3921088
|
Farnell | SWITCHING REGULATOR, 3MHZ, FC2QFN-21 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.6515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20812AFH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20812AFH+T
Analog Devices Inc
Dual-Output 6A, 3Mhz, 2.7V to 16V, Step-Down Switching Regulator, 21-LFCSP-3.5X4.6X0.88, 21 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 21-LFCSP-3.5X4.6X0.88 | |
Package Description | FC2QFN-21 | |
Pin Count | 21 | |
Manufacturer Package Code | 21-LFCSP-3.5X4.6X0.88 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N21 | |
JESD-609 Code | e4 | |
Length | 4.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.927 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |