Filter Your Search
1 - 2 of 2 results
|
MAX20812AFH+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 1.8 V | 16 V | 2.7 V | 500 mV | 5.8 V | 6 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N21 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 21 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 3.5 mm | 4.6 mm | 927 µm | MAXIM INTEGRATED PRODUCTS INC | FC2QFN-21 | compliant | |||||||
|
MAX20812AFH+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 1.8 V | 16 V | 2.7 V | 500 mV | 5.8 V | 6 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N21 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 21 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | 3.5 mm | 4.6 mm | 927 µm | ANALOG DEVICES INC | FC2QFN-21 | compliant | 21-LFCSP-3.5X4.6X0.88 | 21 | 21-LFCSP-3.5X4.6X0.88 | 2021-05-10 | Analog Devices |