Part Details for MAX2092ETP+ by Maxim Integrated Products
Overview of MAX2092ETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX2092ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1539
|
Newark | Rf Vga, 18.1Db, 700Mhz-2.7Ghz, Tqfn-20, Frequency Min:700Mhz, Frequency Max:2.7Ghz, Gain:18.1Db, Noise Figure Typ:5.5Db, Rf Ic Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.8V, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2092ETP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $14.8800 | Buy Now |
DISTI #
MAX2092ETP+-ND
|
DigiKey | IC AMP LTE 700MHZ-2.7GHZ 20TQFN Min Qty: 1 Lead time: 41 Weeks Container: Tube |
35 In Stock |
|
$12.4750 / $16.1600 | Buy Now |
Part Details for MAX2092ETP+
MAX2092ETP+ CAD Models
MAX2092ETP+ Part Data Attributes
|
MAX2092ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2092ETP+
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2092ETP+
This table gives cross-reference parts and alternative options found for MAX2092ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2092ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2092ETP+T | 700MHz to 2700MHz Analog VGA with Threshold Alarm Circuit and Error Amplifier for Level Control, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2092ETP+ vs MAX2092ETP+T |
MAX2092ETP+ | 700MHz to 2700MHz Analog VGA with Threshold Alarm Circuit and Error Amplifier for Level Control, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2092ETP+ vs MAX2092ETP+ |