| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX211ECAI+T | Analog Devices Inc | $11.7244 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs MAX211ECAI+T |
| SP211BEA | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs SP211BEA |
| MAX211IDBE4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX211IDB vs MAX211IDBE4 |
| MAX241EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs MAX241EEAI+T |
| MAX241ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs MAX241ECAI |
| ADM241LJRSZ-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, 5.30 MM, ROHS COMPLIANT, MO-150AH, SSOP-28 | MAX211IDB vs ADM241LJRSZ-REEL |
| ADM241LJRS | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs ADM241LJRS |
| MAX241EEAI | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211IDB vs MAX241EEAI |
| MAX241ECAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs MAX241ECAI+T |
| MAX241EEAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDB vs MAX241EEAI-T |
Part Details for MAX211IDB by Texas Instruments
Results Overview of MAX211IDB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX211IDB Information
MAX211IDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX211IDBR | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 28-SSOP -40 to 85 | |
| MAX211IDBRG4 | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 28-SSOP -40 to 85 | |
| MAX211IDB | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 28-SSOP -40 to 85 |
Price & Stock for MAX211IDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33350-5-ND
|
DigiKey | IC TXRX 28-SSOP Min Qty: 1 Container: Tube |
79 Tube |
|
$2.1474 / $3.3000 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$1.8000 / $2.2500 | Buy Now |
|
|
Chip Stock | IC TRANSCEIVER FULL 4/4 28SSOP 4/5 Transceiver Full RS232 28-SSOP | 21712 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 | 7572 |
|
RFQ | |
|
|
Win Source Electronics | 5-V MULTICHANNEL RS-232 LINE DRIVER / RECEIVER WITH +-15-KV ESD PROTECTION | 18212 |
|
$2.5231 / $3.7847 | Buy Now |
US Tariff Estimator: MAX211IDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX211IDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX211IDB Part Data Attributes
|
|
MAX211IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX211IDB
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 1000 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for MAX211IDB
This table gives cross-reference parts and alternative options found for MAX211IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX211IDB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the RF signals.
-
Optimizing performance requires careful consideration of the device's operating conditions, such as input power, frequency, and load impedance. TI provides application notes and design guides that can help with this process. Additionally, simulation tools like SPICE or ADS can be used to model and optimize the circuit.
-
The MAX211IDB is rated for operation from -40°C to +85°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking to maintain reliable operation, especially in high-power applications.
-
While the MAX211IDB is designed for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional components and careful design to ensure optimal performance and prevent damage to the device.
-
Troubleshooting typically involves identifying the symptoms, checking the device's operating conditions, and using tools like oscilloscopes or spectrum analyzers to diagnose the issue. TI provides troubleshooting guides and application notes that can help with this process.