Part Details for MAX2150ETI+ by Maxim Integrated Products
Overview of MAX2150ETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX2150ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2150ETI+-ND
|
DigiKey | RF MODULATOR 700MHZ-2.3GHZ 28QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1088 / $21.1300 | Buy Now |
Part Details for MAX2150ETI+
MAX2150ETI+ CAD Models
MAX2150ETI+ Part Data Attributes
|
MAX2150ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2150ETI+
Maxim Integrated Products
RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX2150ETI+
This table gives cross-reference parts and alternative options found for MAX2150ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2150ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2150ETI | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX2150ETI+ vs MAX2150ETI |