Part Details for MAX2206EBS-T by Maxim Integrated Products
Overview of MAX2206EBS-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX2206EBS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THRESHOLD DETECTOR, 800MHZ MIN, 2000MHZ MAX, 17DBM INPUT POWER-MAX, BIPOLAR | 2500 |
|
$0.4950 / $1.3500 | Buy Now |
Part Details for MAX2206EBS-T
MAX2206EBS-T CAD Models
MAX2206EBS-T Part Data Attributes:
|
MAX2206EBS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2206EBS-T
Maxim Integrated Products
Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, UCSP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, UCSP-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,20 | |
Power Supplies | 2.7/5 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2 |