Part Details for MAX2306ETI+ by Analog Devices Inc
Overview of MAX2306ETI+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2306ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2306ETI
|
Mouser Electronics | Modulator / Demodulator CDMA IF VGAs and I/Q Demodulators with VCO and Synthesizer RoHS: Compliant | 0 |
|
$6.9300 / $10.9400 | Order Now |
|
Analog Devices Inc | CDMA IF VGAs and I/Q Demodulat Min Qty: 1 Package Multiple: 1 | 1661 |
|
$6.2000 / $10.9400 | Buy Now |
DISTI #
MAX2306ETI+
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 60 | 0 |
|
$6.5800 | Buy Now |
DISTI #
2517289
|
element14 Asia-Pacific | I/Q DEMODULATOR, 40-300MHZ, TQFN-28 RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$7.3318 / $11.5644 | Buy Now |
DISTI #
2517289
|
Farnell | I/Q DEMODULATOR, 40-300MHZ, TQFN-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 35 |
|
$6.6473 | Buy Now |
Part Details for MAX2306ETI+
MAX2306ETI+ CAD Models
MAX2306ETI+ Part Data Attributes
|
MAX2306ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2306ETI+
Analog Devices Inc
CDMA IF VGAs and I/Q Demodulators with VCO and Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0415 mA | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2306ETI+
This table gives cross-reference parts and alternative options found for MAX2306ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2306ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2306ETI | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX2306ETI+ vs MAX2306ETI |
MAX2306ETI+T | CDMA IF VGAs and I/Q Demodulators with VCO and Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2306ETI+ vs MAX2306ETI+T |