There are no models available for this part yet.
Overview of MAX232ECPE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MAX232ECPE by Rochester Electronics LLC
Part Data Attributes for MAX232ECPE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX232ECPE
This table gives cross-reference parts and alternative options found for MAX232ECPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232ECPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX202EEUE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Maxim Integrated Products | MAX232ECPE vs MAX202EEUE+T |
MAX202ECWE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX232ECPE vs MAX202ECWE-T |
MAX202EEWE+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX232ECPE vs MAX202EEWE+T |
MAX232ECWE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX232ECPE vs MAX232ECWE-T |
5962-8987702RX | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MAX232ECPE vs 5962-8987702RX |
MAX232ECPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX232ECPE vs MAX232ECPE+ |
MAX232ECPE+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX232ECPE vs MAX232ECPE+ |
MAX202EEUE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX232ECPE vs MAX202EEUE |
MAX202ECPE+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX232ECPE vs MAX202ECPE+ |
MAX202EEWE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX232ECPE vs MAX202EEWE-T |
Related Parts for MAX232ECPE
-
MC68HC11F1CFN3Microcontrollers
-
ADM202EANZLine Driver or Receivers
-
ADUM1401ARWZOther Analog ICs
-
AD7705BRUZAnalog to Digital Converters
-
TPS55340PWPRSwitching Regulator or Controllers
-
5962-9063301MCAOperational Amplifiers
-
CS4390-KSDigital to Analog Converters
-
IRF240Power Field-Effect Transistors
-
MAX312CPEMultiplexers or Switches