Part Details for MAX2365EGM-TD by Maxim Integrated Products
Overview of MAX2365EGM-TD by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2365EGM-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2365EGM-TD-ND
|
DigiKey | DUAL-BAND QUADRATURE TRANSMITTER Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$8.4900 | Buy Now |
|
Bristol Electronics | 1051 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$8.7360 / $13.1040 | Buy Now | |
|
Quest Components | 840 |
|
$8.7360 / $13.1040 | Buy Now | |
|
Rochester Electronics | MAX2365 Complete Dual-Band Quadrature Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$7.2800 / $8.5700 | Buy Now |
Part Details for MAX2365EGM-TD
MAX2365EGM-TD CAD Models
MAX2365EGM-TD Part Data Attributes
|
MAX2365EGM-TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2365EGM-TD
Maxim Integrated Products
RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX2365EGM-TD
This table gives cross-reference parts and alternative options found for MAX2365EGM-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2365EGM-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2365ETM | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX2365EGM-TD vs MAX2365ETM |
MAX2365ETM+ | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX2365EGM-TD vs MAX2365ETM+ |
MAX2365EGM-D | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX2365EGM-TD vs MAX2365EGM-D |