Part Details for MAX236CWG by Maxim Integrated Products
Overview of MAX236CWG by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX236CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$3.6397 / $8.4000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 164 |
|
$6.1841 / $10.7550 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 240 |
|
$3.6010 / $8.3100 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 71 |
|
$5.2500 / $11.2500 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 57 |
|
$9.9484 / $12.0994 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 48 |
|
$9.9484 / $12.0994 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER FULL 4/3 24SOIC / +5V-Powered, Multichannel RS-232 Drivers/Receivers | 15000 |
|
RFQ |
Part Details for MAX236CWG
MAX236CWG CAD Models
MAX236CWG Part Data Attributes:
|
MAX236CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX236CWG
Maxim Integrated Products
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX236CWG
This table gives cross-reference parts and alternative options found for MAX236CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX236CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX236CWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX236CWG vs MAX236CWG+T |
MAX236EWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX236CWG vs MAX236EWG-T |
SP236BET | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | MAX236CWG vs SP236BET |
SP236BCT/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | MAX236CWG vs SP236BCT/TR |
HIN236CB | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | MAX236CWG vs HIN236CB |
MAX236CWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX236CWG vs MAX236CWG-T |
SP236BCT | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | MAX236CWG vs SP236BCT |
HIN236IB | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | MAX236CWG vs HIN236IB |
SP236AET | TRIPLE LINE TRANSCEIVER, PDSO24, WSOIC-24 | Rochester Electronics LLC | MAX236CWG vs SP236AET |
SP236BET-L/TR | Line Driver/Receiver, 4 Driver, CMOS, PDSO24, | MaxLinear Inc | MAX236CWG vs SP236BET-L/TR |