Part Details for MAX2388EGC-T by Maxim Integrated Products
Overview of MAX2388EGC-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2388EGC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2388EGC-T-ND
|
DigiKey | MAX2388 W-CDMA LNA/MIXER IC Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
688 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | MAX2388 W-Cdma Lna/Mixer IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 688 |
|
$2.1700 / $2.5500 | Buy Now |
|
Chip1Cloud | IC MIXER 2.11-2.17GHZ 12QFN | 12100 |
|
RFQ |
Part Details for MAX2388EGC-T
MAX2388EGC-T CAD Models
MAX2388EGC-T Part Data Attributes:
|
MAX2388EGC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2388EGC-T
Maxim Integrated Products
RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX2388EGC-T
This table gives cross-reference parts and alternative options found for MAX2388EGC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2388EGC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2388EGC | RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX2388EGC-T vs MAX2388EGC |