Part Details for MAX2442EAI+ by Maxim Integrated Products
Overview of MAX2442EAI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2442EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2442 900Mhz Image-Reject Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 507 |
|
$5.3500 / $6.2900 | Buy Now |
|
Chip1Cloud | RF Receiver FSK/PSK 3.3V 28-Pin SSOP / IC RX IMAGE REJECT 28-SSOP | 1100 |
|
RFQ |
Part Details for MAX2442EAI+
MAX2442EAI+ CAD Models
MAX2442EAI+ Part Data Attributes:
|
MAX2442EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2442EAI+
Maxim Integrated Products
RF and Baseband Circuit, PDSO28, 5.30 MM, 6.50 MM PITCH, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX2442EAI+
This table gives cross-reference parts and alternative options found for MAX2442EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2442EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2442EAI-T | RF and Baseband Circuit, PDSO28, 5.30 MM, 6.50 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX2442EAI+ vs MAX2442EAI-T |
MAX2442EAI+T | RF and Baseband Circuit, PDSO28, 5.30 MM, 6.50 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX2442EAI+ vs MAX2442EAI+T |